Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402CS-6N8XGRW Wirewound Inductor, 6.8 nH, 0.083 ohm, 4.8 GHz, 680 mA, 0402 [1005 Metric], 0402CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0402CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-6N8XGRWCopy
Order Code4550280
Product Range0402CS Series
Your Part Number
1,645 In Stock
Need more?
1,645 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.510 (CNY15.2663) |
| 50+ | CNY11.900 (CNY13.447) |
| 250+ | CNY10.230 (CNY11.5599) |
| 500+ | CNY7.540 (CNY8.5202) |
| 1000+ | CNY6.950 (CNY7.8535) |
| 2000+ | CNY6.650 (CNY7.5145) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY67.55 (CNY76.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-6N8XGRWCopy
Order Code4550280
Product Range0402CS Series
Technical Datasheet
Inductance6.8nH
DC Resistance Max0.083ohm
Self Resonant Frequency4.8GHz
DC Current Rating680mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.64mm
Product Height0.66mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8nH
Self Resonant Frequency
4.8GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.64mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.083ohm
DC Current Rating
680mA
Product Range
0402CS Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
