Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402CS-56NXGLU Wirewound Inductor, 56 nH, 0.97 ohm, 1.76 GHz, 100 mA, 0402 [1005 Metric], 0402CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0402CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-56NXGLUCopy
Order Code
Re-Reel2285693RL
Cut Tape2285693
Product Range0402CS Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-56NXGLUCopy
Order Code
Re-Reel2285693RL
Cut Tape2285693
Product Range0402CS Series
Technical Datasheet
Inductance56nH
DC Resistance Max0.97ohm
Self Resonant Frequency1.76GHz
DC Current Rating100mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.64mm
Product Height0.66mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for 0402CS-56NXGLU
1 Product Found
Technical Specifications
Inductance
56nH
Self Resonant Frequency
1.76GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.64mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.97ohm
DC Current Rating
100mA
Product Range
0402CS Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
