Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402CS-4N7XGLU Wirewound Inductor, 4.7 nH, 0.13 ohm, 4.77 GHz, 640 mA, 0402 [1005 Metric], 0402CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0402CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-4N7XGLUCopy
Order Code
Re-Reel2285658RL
Cut Tape2285658
Product Range0402CS Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-4N7XGLUCopy
Order Code
Re-Reel2285658RL
Cut Tape2285658
Product Range0402CS Series
Technical Datasheet
Inductance4.7nH
DC Resistance Max0.13ohm
Self Resonant Frequency4.77GHz
DC Current Rating640mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.64mm
Product Height0.66mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
4.7nH
Self Resonant Frequency
4.77GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.64mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.13ohm
DC Current Rating
640mA
Product Range
0402CS Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
