Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402CS-40NXJRW Wirewound Inductor, AEC-Q200, 40 nH, 0.44 ohm, 2.2 GHz, 320 mA, 0402 [1005 Metric], 0402CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0402CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-40NXJRWCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3648800RL
Cut Tape3648800
Product Range0402CS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.440 | CNY62.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.440 (CNY14.0572) |
| 50+ | CNY10.690 (CNY12.0797) |
| 250+ | CNY8.930 (CNY10.0909) |
| 500+ | CNY6.100 (CNY6.893) |
| 1000+ | CNY5.640 (CNY6.3732) |
| 2000+ | CNY5.170 (CNY5.8421) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-40NXJRWCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Re-Reel3648800RL
Cut Tape3648800
Product Range0402CS Series
Technical Datasheet
Inductance40nH
DC Resistance Max0.44ohm
Self Resonant Frequency2.2GHz
DC Current Rating320mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.64mm
Product Height0.66mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
40nH
Self Resonant Frequency
2.2GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.64mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.44ohm
DC Current Rating
320mA
Product Range
0402CS Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
