Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0402CS-3N3XGLU
Order Code2285653
Product Range0402CS Series
Your Part Number
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.930 (CNY16.8709) |
| 50+ | CNY13.150 (CNY14.8595) |
| 250+ | CNY11.300 (CNY12.769) |
| 500+ | CNY8.340 (CNY9.4242) |
| 1000+ | CNY7.690 (CNY8.6897) |
| 2000+ | CNY7.350 (CNY8.3055) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY74.65 (CNY84.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-3N3XGLU
Order Code2285653
Product Range0402CS Series
Technical Datasheet
Inductance3.3nH
DC Resistance Max0.066ohm
Self Resonant Frequency7GHz
DC Current Rating840mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.64mm
Product Height0.66mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for 0402CS-3N3XGLU
1 Product Found
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
7GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.64mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.066ohm
DC Current Rating
840mA
Product Range
0402CS Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
