Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402CS-2N4XGLW Wirewound Inductor, 2.4 nH, 0.068 ohm, 10.5 GHz, 790 mA, 0402 [1005 Metric], 0402CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0402CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-2N4XGLWCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2343715RL
Cut Tape2343715
Product Range0402CS Series
Your Part Number
1,665 In Stock
Need more?
1,665 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.520 | CNY42.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.520 (CNY9.6276) |
| 50+ | CNY7.300 (CNY8.249) |
| 250+ | CNY6.080 (CNY6.8704) |
| 500+ | CNY4.130 (CNY4.6669) |
| 1000+ | CNY3.990 (CNY4.5087) |
| 2000+ | CNY3.980 (CNY4.4974) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-2N4XGLWCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2343715RL
Cut Tape2343715
Product Range0402CS Series
Technical Datasheet
Inductance2.4nH
DC Resistance Max0.068ohm
Self Resonant Frequency10.5GHz
DC Current Rating790mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.64mm
Product Height0.66mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
2.4nH
Self Resonant Frequency
10.5GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.64mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.068ohm
DC Current Rating
790mA
Product Range
0402CS Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
