Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402CS-2N2XJLW Wirewound Inductor, 2.2 nH, 0.07 ohm, 10.8 GHz, 960 mA, 0402 [1005 Metric], 0402CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0402CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-2N2XJLWCopy
Order Code
Re-Reel2285702RL
Cut Tape2285702
Product Range0402CS Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-2N2XJLWCopy
Order Code
Re-Reel2285702RL
Cut Tape2285702
Product Range0402CS Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.07ohm
Self Resonant Frequency10.8GHz
DC Current Rating960mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.64mm
Product Height0.66mm
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
10.8GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.64mm
DC Resistance Max
0.07ohm
DC Current Rating
960mA
Product Range
0402CS Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
