Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0402CS-2N0XJLU Wirewound Inductor, 2 nH, 0.07 ohm, 11.1 GHz, 1.04 A, 0402 [1005 Metric], 0402CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0402CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-2N0XJLUCopy
Order Code
Re-Reel2285701RL
Cut Tape2285701
Product Range0402CS Series
Also Known As0402CS-2N0XJRW
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402CS-2N0XJLUCopy
Order Code
Re-Reel2285701RL
Cut Tape2285701
Product Range0402CS Series
Also Known As0402CS-2N0XJRW
Technical Datasheet
Inductance2nH
DC Resistance Max0.07ohm
Self Resonant Frequency11.1GHz
DC Current Rating1.04A
Inductor Case / Package0402 [1005 Metric]
Product Range0402CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.64mm
Product Height0.66mm
Technical Specifications
Inductance
2nH
Self Resonant Frequency
11.1GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.64mm
DC Resistance Max
0.07ohm
DC Current Rating
1.04A
Product Range
0402CS Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
