Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0302CS-7N4XJRW
Order Code
Re-Reel2285604RL
Cut Tape2285604
Product Range0302CS Series
Your Part Number
1,820 In Stock
Need more?
1820 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY14.930 | CNY74.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.930 (CNY16.8709) |
| 50+ | CNY13.150 (CNY14.8595) |
| 250+ | CNY11.300 (CNY12.769) |
| 500+ | CNY8.340 (CNY9.4242) |
| 1000+ | CNY7.690 (CNY8.6897) |
| 2000+ | CNY7.350 (CNY8.3055) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0302CS-7N4XJRW
Order Code
Re-Reel2285604RL
Cut Tape2285604
Product Range0302CS Series
Technical Datasheet
Inductance7.4nH
DC Resistance Max0.112ohm
Self Resonant Frequency7.98GHz
DC Current Rating690mA
Inductor Case / Package0302 [0805 Metric]
Product Range0302CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.86mm
Product Width0.53mm
Product Height0.45mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0302CS series Chip Inductor with ceramic core and silver-platinum-glass frit termination.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Halogen-free
- 25 to 125ppm/°C Temperature coefficient of inductance (TCL)
- 0302 Size - 20% smaller than our 0402CS inductors
- 35 inductance values from 0.67 to 34nH
- Up to 131 at 2.4GHz high Q values
Technical Specifications
Inductance
7.4nH
Self Resonant Frequency
7.98GHz
Inductor Case / Package
0302 [0805 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.53mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.112ohm
DC Current Rating
690mA
Product Range
0302CS Series
Inductor Construction
Unshielded
Product Length
0.86mm
Product Height
0.45mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
