Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0302CS-3N0XJLU Wirewound Inductor, 3 nH, 0.06 ohm, 15.1 GHz, 950 mA, 0302 [0805 Metric], 0302CS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0302CS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0302CS-3N0XJLUCopy
Order Code
Re-Reel2285590RL
Cut Tape2285590
Product Range0302CS Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0302CS-3N0XJLUCopy
Order Code
Re-Reel2285590RL
Cut Tape2285590
Product Range0302CS Series
Technical Datasheet
Inductance3nH
DC Resistance Max0.06ohm
Self Resonant Frequency15.1GHz
DC Current Rating950mA
Inductor Case / Package0302 [0805 Metric]
Product Range0302CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.86mm
Product Width0.53mm
Product Height0.45mm
Technical Specifications
Inductance
3nH
Self Resonant Frequency
15.1GHz
Inductor Case / Package
0302 [0805 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.53mm
DC Resistance Max
0.06ohm
DC Current Rating
950mA
Product Range
0302CS Series
Inductor Construction
Unshielded
Product Length
0.86mm
Product Height
0.45mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
