Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0201DS-9N6XJEW Wirewound Inductor, 9.6 nH, 0.4 ohm, 6.2 GHz, 280 mA, 0201 [0603 Metric], 0201DS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0201DS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0201DS-9N6XJEWCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2426775
Re-Reel2426807RL
Cut Tape2426807
Product Range0201DS Series
Also Known As0201DS-9N6XJEU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY26.550 | CNY132.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY26.550 (CNY30.0015) |
| 50+ | CNY23.390 (CNY26.4307) |
| 250+ | CNY20.120 (CNY22.7356) |
| 500+ | CNY14.830 (CNY16.7579) |
| 1000+ | CNY13.680 (CNY15.4584) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY13.410 (CNY15.1533) |
| 10000+ | CNY11.810 (CNY13.3453) |
| 20000+ | CNY10.160 (CNY11.4808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0201DS-9N6XJEWCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2426775
Re-Reel2426807RL
Cut Tape2426807
Product Range0201DS Series
Also Known As0201DS-9N6XJEU
Technical Datasheet
Inductance9.6nH
DC Resistance Max0.4ohm
Self Resonant Frequency6.2GHz
DC Current Rating280mA
Inductor Case / Package0201 [0603 Metric]
Product Range0201DS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.58mm
Product Width0.46mm
Product Height0.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
9.6nH
Self Resonant Frequency
6.2GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.46mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.4ohm
DC Current Rating
280mA
Product Range
0201DS Series
Inductor Construction
Unshielded
Product Length
0.58mm
Product Height
0.45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
