Print Page
Image is for illustrative purposes only. Please refer to product description.
![COILCRAFT 0201DS-3N8XJLU Wirewound Inductor, 3.8 nH, 0.18 ohm, 10.2 GHz, 420 mA, 0201 [0603 Metric], 0201DS Series](https://www.element14.cn/productimages/standard/en_GB/COILCRAFT0201DS-40.jpg)
ManufacturerCOILCRAFT
Manufacturer Part No0201DS-3N8XJLUCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2285566RL
Cut Tape2285566
Product Range0201DS Series
Also Known As0201DS-3N8XJLU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.410 | CNY67.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.410 (CNY15.1533) |
| 50+ | CNY11.810 (CNY13.3453) |
| 250+ | CNY10.160 (CNY11.4808) |
| 500+ | CNY7.490 (CNY8.4637) |
| 1000+ | CNY6.910 (CNY7.8083) |
| 2000+ | CNY6.600 (CNY7.458) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0201DS-3N8XJLUCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2285566RL
Cut Tape2285566
Product Range0201DS Series
Also Known As0201DS-3N8XJLU
Technical Datasheet
Inductance3.8nH
DC Resistance Max0.18ohm
Self Resonant Frequency10.2GHz
DC Current Rating420mA
Inductor Case / Package0201 [0603 Metric]
Product Range0201DS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.58mm
Product Width0.46mm
Product Height0.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.8nH
Self Resonant Frequency
10.2GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.46mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.18ohm
DC Current Rating
420mA
Product Range
0201DS Series
Inductor Construction
Unshielded
Product Length
0.58mm
Product Height
0.45mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
