Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0201DS-0N5XKEW
Order Code
Full Reel2426747
Re-Reel2426780RL
Cut Tape2426780
Product Range0201DS Series
Also Known As0201DS-0N5XKEU
Your Part Number
1,342 In Stock
Need more?
1342 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY26.580 | CNY132.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY26.580 (CNY30.0354) |
| 50+ | CNY23.420 (CNY26.4646) |
| 250+ | CNY20.130 (CNY22.7469) |
| 500+ | CNY14.860 (CNY16.7918) |
| 1000+ | CNY13.680 (CNY15.4584) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY13.410 (CNY15.1533) |
| 10000+ | CNY11.810 (CNY13.3453) |
| 20000+ | CNY10.160 (CNY11.4808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0201DS-0N5XKEW
Order Code
Full Reel2426747
Re-Reel2426780RL
Cut Tape2426780
Product Range0201DS Series
Also Known As0201DS-0N5XKEU
Technical Datasheet
Inductance0.5nH
DC Resistance Max0.02ohm
Self Resonant Frequency23.5GHz
DC Current Rating1.25A
Inductor Case / Package0201 [0603 Metric]
Product Range0201DS Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.58mm
Product Width0.46mm
Product Height0.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.5nH
Self Resonant Frequency
23.5GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Product Width
0.46mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.02ohm
DC Current Rating
1.25A
Product Range
0201DS Series
Inductor Construction
Unshielded
Product Length
0.58mm
Product Height
0.45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
