Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW1206-5Copy
Manufacturer Standard Lead Time16 weeks
Order Code1139415
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.360 (CNY7.1868) |
| 100+ | CNY4.440 (CNY5.0172) |
| 500+ | CNY3.550 (CNY4.0115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.36 (CNY7.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW1206-5Copy
Manufacturer Standard Lead Time16 weeks
Order Code1139415
Technical Datasheet
Supply Voltage48V
Lamp Base TypeBA9s
Bulb SizeT-3 1/4 (10mm)
MSCP0.65
Product Range-
Technical Specifications
Supply Voltage
48V
Bulb Size
T-3 1/4 (10mm)
Product Range
-
Lamp Base Type
BA9s
MSCP
0.65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392992
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
