Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW1166Copy
Manufacturer Standard Lead Time16 weeks
Order Code1139414
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.190 (CNY11.5147) |
| 100+ | CNY6.950 (CNY7.8535) |
| 500+ | CNY6.070 (CNY6.8591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.19 (CNY11.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW1166Copy
Manufacturer Standard Lead Time16 weeks
Order Code1139414
Technical Datasheet
Supply Voltage48V
Lamp Base TypeBA9s
Bulb SizeT-3 1/4 (10mm)
MSCP0.19
Product Range-
Technical Specifications
Supply Voltage
48V
Bulb Size
T-3 1/4 (10mm)
Product Range
-
Lamp Base Type
BA9s
MSCP
0.19
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
