Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoTA300303Copy
Manufacturer Standard Lead Time22 weeks
Order Code4285135
Product RangeTA30XXXX Series
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.330 (CNY28.6229) |
| 10+ | CNY24.830 (CNY28.0579) |
| 25+ | CNY24.320 (CNY27.4816) |
| 50+ | CNY23.820 (CNY26.9166) |
| 100+ | CNY23.310 (CNY26.3403) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.33 (CNY28.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoTA300303Copy
Manufacturer Standard Lead Time22 weeks
Order Code4285135
Product RangeTA30XXXX Series
Technical Datasheet
LED ColourRed
Operating Voltage24VDC
Mounting Hole Dia6mm
Forward Current If10mA
Luminous Intensity23mcd
IP / NEMA Rating-
Product RangeTA30XXXX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
6mm
Luminous Intensity
23mcd
Product Range
TA30XXXX Series
Operating Voltage
24VDC
Forward Current If
10mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
