Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoPL12SL152Copy
Manufacturer Standard Lead Time15 weeks
Order Code4285152
Product RangePL12SL Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.420 (CNY79.5746) |
| 5+ | CNY69.710 (CNY78.7723) |
| 10+ | CNY69.000 (CNY77.970) |
| 20+ | CNY68.290 (CNY77.1677) |
| 50+ | CNY67.260 (CNY76.0038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.42 (CNY79.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoPL12SL152Copy
Manufacturer Standard Lead Time15 weeks
Order Code4285152
Product RangePL12SL Series
Technical Datasheet
LED ColourBlue
Operating Voltage12V
Mounting Hole Dia12mm
Forward Current If20mA
Luminous Intensity250mcd
IP / NEMA RatingIP67
Product RangePL12SL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
12mm
Luminous Intensity
250mcd
Product Range
PL12SL Series
Operating Voltage
12V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
