Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoNU230G1Copy
Manufacturer Standard Lead Time16 weeks
Order Code1105562
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.090 (CNY32.8717) |
| 10+ | CNY25.150 (CNY28.4195) |
| 25+ | CNY23.100 (CNY26.103) |
| 50+ | CNY20.250 (CNY22.8825) |
| 100+ | CNY19.860 (CNY22.4418) |
| 500+ | CNY19.470 (CNY22.0011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.09 (CNY32.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoNU230G1Copy
Manufacturer Standard Lead Time16 weeks
Order Code1105562
Technical Datasheet
Supply Voltage230V
Lamp Base Type-
Illumination ColourGreen
Mounting Hole Dia12.7mm
Lens Shape-
Current Rating-
Product Range-
Technical Specifications
Supply Voltage
230V
Illumination Colour
Green
Lens Shape
-
Product Range
-
Lamp Base Type
-
Mounting Hole Dia
12.7mm
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
