Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoILL3A0002ACopy
Manufacturer Standard Lead Time16 weeks
Order Code1228932
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,226.720 (CNY1,386.1936) |
| 5+ | CNY1,190.200 (CNY1,344.926) |
| 10+ | CNY1,125.770 (CNY1,272.1201) |
| 50+ | CNY1,099.960 (CNY1,242.9548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,226.72 (CNY1,386.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoILL3A0002ACopy
Manufacturer Standard Lead Time16 weeks
Order Code1228932
Technical Datasheet
Product Range-
LED ColourCool White
Luminous Flux @ Test320lm
Luminous Flux @ Max-
Power Rating14W
Supply Voltage-
Power Module ConfigurationCircular
Operating Temperature Min-65°C
Operating Temperature Max100°C
Technical Specifications
Product Range
-
Luminous Flux @ Test
320lm
Power Rating
14W
Power Module Configuration
Circular
Operating Temperature Max
100°C
LED Colour
Cool White
Luminous Flux @ Max
-
Supply Voltage
-
Operating Temperature Min
-65°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
