Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCML240WCCopy
Order Code1229097
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY341.400 (CNY385.782) |
| 5+ | CNY323.750 (CNY365.8375) |
| 10+ | CNY302.790 (CNY342.1527) |
| 50+ | CNY294.500 (CNY332.785) |
| 100+ | CNY290.870 (CNY328.6831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY341.40 (CNY385.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCML240WCCopy
Order Code1229097
Technical Datasheet
Product Range-
LED ColourCool White
Luminous Flux @ Test50lm
Luminous Flux @ Max-
Power Rating-
Supply Voltage240V
Forward Current @ Test-
Power Module ConfigurationCircular
Technical Specifications
Product Range
-
Luminous Flux @ Test
50lm
Power Rating
-
Forward Current @ Test
-
LED Colour
Cool White
Luminous Flux @ Max
-
Supply Voltage
240V
Power Module Configuration
Circular
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
