Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCMDA31CW15D13LCopy
Manufacturer Standard Lead Time16 weeks
Order Code1228952
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.890 (CNY89.1457) |
| 5+ | CNY70.460 (CNY79.6198) |
| 10+ | CNY64.870 (CNY73.3031) |
| 50+ | CNY61.580 (CNY69.5854) |
| 100+ | CNY58.210 (CNY65.7773) |
| 250+ | CNY45.270 (CNY51.1551) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY78.89 (CNY89.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCMDA31CW15D13LCopy
Manufacturer Standard Lead Time16 weeks
Order Code1228952
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb Size-
Forward Current If400mA
Forward Voltage-
Luminous Intensity-
Viewing Angle110°
Lens Shape-
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Cool White
Bulb Size
-
Forward Voltage
-
Viewing Angle
110°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
LED Mounting
SMD
Forward Current If
400mA
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
