Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCMDA30AG15D13LCopy
Order Code1228947
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.170 (CNY56.6921) |
| 10+ | CNY41.330 (CNY46.7029) |
| 25+ | CNY36.610 (CNY41.3693) |
| 50+ | CNY34.710 (CNY39.2223) |
| 100+ | CNY32.670 (CNY36.9171) |
| 500+ | CNY28.810 (CNY32.5553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.17 (CNY56.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCMDA30AG15D13LCopy
Order Code1228947
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size-
Forward Current If400mA
Forward Voltage3.4V
Wavelength Typ535nm
Luminous Intensity48mcd
Viewing Angle130°
Lens Shape-
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Green
LED Case Size
-
Forward Voltage
3.4V
Luminous Intensity
48mcd
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
LED Mounting
SMD
Forward Current If
400mA
Wavelength Typ
535nm
Viewing Angle
130°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
