Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCM-200LM018-BLUCopy
Order Code1228852
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,571.090 (CNY1,775.3317) |
| 5+ | CNY1,300.800 (CNY1,469.904) |
| 10+ | CNY1,232.040 (CNY1,392.2052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,571.09 (CNY1,775.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCM-200LM018-BLUCopy
Order Code1228852
Technical Datasheet
Product Range-
LED ColourBlue
Luminous Flux @ Test140lm
Supply Voltage22.8V
Power Module ConfigurationSquare
Operating Temperature Min-40°C
Operating Temperature Max100°C
Luminous Flux @ Max-
Power Rating-31W
Forward Current @ Test1.05A
Technical Specifications
Product Range
-
Luminous Flux @ Test
140lm
Power Module Configuration
Square
Operating Temperature Max
100°C
Power Rating
-31W
LED Colour
Blue
Supply Voltage
22.8V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
1.05A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
