Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCM-200LM012-WHTCopy
Order Code1228844
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,049.590 (CNY1,186.0367) |
| 5+ | CNY869.020 (CNY981.9926) |
| 10+ | CNY823.090 (CNY930.0917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,049.59 (CNY1,186.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCM-200LM012-WHTCopy
Order Code1228844
Technical Datasheet
Product Range-
LED ColourCool White
Luminous Flux @ Test350lm
Luminous Flux @ Max-
Power Rating-20W
Supply Voltage15.2V
Forward Current @ Test1.05A
Power Module ConfigurationSquare
Operating Temperature Min-40°C
Operating Temperature Max100°C
Technical Specifications
Product Range
-
Luminous Flux @ Test
350lm
Power Rating
-20W
Forward Current @ Test
1.05A
Operating Temperature Min
-40°C
LED Colour
Cool White
Luminous Flux @ Max
-
Supply Voltage
15.2V
Power Module Configuration
Square
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
