Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCM-200LM012-REDCopy
Manufacturer Standard Lead Time16 weeks
Order Code1228838
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY921.660 (CNY1,041.4758) |
| 5+ | CNY798.900 (CNY902.757) |
| 10+ | CNY761.560 (CNY860.5628) |
| 50+ | CNY729.740 (CNY824.6062) |
Price for:Each
Minimum: 1
Multiple: 1
CNY921.66 (CNY1,041.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCM-200LM012-REDCopy
Manufacturer Standard Lead Time16 weeks
Order Code1228838
Technical Datasheet
Product Range-
LED ColourRed
Luminous Flux @ Test410lm
Supply Voltage8.8V
Power Module ConfigurationSquare
Operating Temperature Min-40°C
Operating Temperature Max100°C
Luminous Flux @ Max-
Power Rating13W
Forward Current @ Test1.2A
Technical Specifications
Product Range
-
Luminous Flux @ Test
410lm
Power Module Configuration
Square
Operating Temperature Max
100°C
Power Rating
13W
LED Colour
Red
Supply Voltage
8.8V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
1.2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
