Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No8570LE12RED-14Copy
Manufacturer Standard Lead Time16 weeks
Order Code1231826
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY589.490 (CNY666.1237) |
| 5+ | CNY522.470 (CNY590.3911) |
| 10+ | CNY502.100 (CNY567.373) |
| 50+ | CNY484.770 (CNY547.7901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY589.49 (CNY666.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
-
Luminous Flux @ Test
60lm
Power Module Configuration
Circular
Power Rating
3W
LED Colour
Red
Supply Voltage
2.5V
Luminous Flux @ Max
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
