Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No8570LE12CW-12Copy
Order Code1231849
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY750.080 (CNY847.5904) |
| 5+ | CNY718.530 (CNY811.9389) |
| 10+ | CNY679.050 (CNY767.3265) |
| 50+ | CNY660.250 (CNY746.0825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY750.08 (CNY847.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No8570LE12CW-12Copy
Order Code1231849
Technical Datasheet
Product Range-
LED ColourCool White
Luminous Flux @ Test90lm
Luminous Flux @ Max-
Power Rating3W
Supply Voltage3.4V
Power Module ConfigurationCircular
Technical Specifications
Product Range
-
Luminous Flux @ Test
90lm
Power Rating
3W
Power Module Configuration
Circular
LED Colour
Cool White
Luminous Flux @ Max
-
Supply Voltage
3.4V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
