Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.100 (CNY3.503) |
| 1000+ | CNY2.490 (CNY2.8137) |
| 2000+ | CNY2.450 (CNY2.7685) |
| 4000+ | CNY2.400 (CNY2.712) |
| 20000+ | CNY2.360 (CNY2.6668) |
Price for:Each
Minimum: 5
Multiple: 5
CNY19.65 (CNY22.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No683Copy
Order Code1139297
Technical Datasheet
Supply Voltage5V
Lamp Base TypeWire Leaded
Bulb SizeT-1
MSCP0.04
Average Bulb Life20000h
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 683 is an Incandescent Lamp with tinned finish lead-wire terminal base and C-2R filament.
- 60mA Nominal current
- 0.63Lm Nominal light output
Applications
Lighting, Avionics
Technical Specifications
Supply Voltage
5V
Bulb Size
T-1
Average Bulb Life
20000h
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
Wire Leaded
MSCP
0.04
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
