Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.660 (CNY4.1358) |
| 100+ | CNY3.070 (CNY3.4691) |
| 500+ | CNY2.490 (CNY2.8137) |
Price for:Each
Minimum: 5
Multiple: 5
CNY18.30 (CNY20.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No509Copy
Order Code1139442
Technical Datasheet
Supply Voltage12V
Lamp Base TypeWedge
Bulb SizeT-3 1/4 (10mm)
MSCP0.8
Average Bulb Life1000h
Product Range-
Technical Specifications
Supply Voltage
12V
Bulb Size
T-3 1/4 (10mm)
Average Bulb Life
1000h
Lamp Base Type
Wedge
MSCP
0.8
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
