Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No20162213Copy
Order Code4285140
Product Range2016X21X Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.360 (CNY117.9268) |
| 5+ | CNY89.440 (CNY101.0672) |
| 10+ | CNY81.680 (CNY92.2984) |
| 20+ | CNY70.890 (CNY80.1057) |
| 50+ | CNY69.480 (CNY78.5124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.36 (CNY117.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No20162213Copy
Order Code4285140
Product Range2016X21X Series
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeBA9s to Edison Screw E10
LED ColourDaylight White
CCT6500K
Dimmable-
Beam Angle-
Equivalent Wattage-
Luminous Flux100lm
Power Rating1W
Supply Voltage12V
Energy Rating-
External Length28.5mm
External Diameter10mm
Product Range2016X21X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Style
Clear Capsule
LED Colour
Daylight White
Dimmable
-
Equivalent Wattage
-
Power Rating
1W
Energy Rating
-
External Diameter
10mm
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
BA9s to Edison Screw E10
CCT
6500K
Beam Angle
-
Luminous Flux
100lm
Supply Voltage
12V
External Length
28.5mm
Product Range
2016X21X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
