Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19TR0A24.Copy
Manufacturer Standard Lead Time11 weeks
Order Code461118
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.820 (CNY46.1266) |
| 10+ | CNY40.340 (CNY45.5842) |
| 25+ | CNY39.840 (CNY45.0192) |
| 50+ | CNY39.160 (CNY44.2508) |
| 100+ | CNY38.470 (CNY43.4711) |
| 500+ | CNY37.710 (CNY42.6123) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.82 (CNY46.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19TR0A24.Copy
Manufacturer Standard Lead Time11 weeks
Order Code461118
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed, Yellow, Green
Mounting Hole Dia8mm
Forward Current / ColourR 20mA, Y 40mA, G 20mA
Operating Voltage / ColourR 24V, Y 24V, G 24V
Luminous Intensity / ColourR 10mcd, Y 30mcd, G 20mcd
IP / NEMA RatingIP67
Product RangeTUK SGACK902S Keystone Coupler
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Red, Yellow, Green
Forward Current / Colour
R 20mA, Y 40mA, G 20mA
Luminous Intensity / Colour
R 10mcd, Y 30mcd, G 20mcd
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
8mm
Operating Voltage / Colour
R 24V, Y 24V, G 24V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (1)
Alternatives for 19TR0A24.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0429
