Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1981000051500Copy
Manufacturer Standard Lead Time15 weeks
Order Code1369079
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.650 (CNY8.6445) |
| 10+ | CNY5.910 (CNY6.6783) |
| 25+ | CNY5.430 (CNY6.1359) |
| 100+ | CNY4.970 (CNY5.6161) |
| 300+ | CNY4.530 (CNY5.1189) |
| 700+ | CNY3.870 (CNY4.3731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.65 (CNY8.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1981000051500Copy
Manufacturer Standard Lead Time15 weeks
Order Code1369079
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
Operating Voltage2.2VDC
Mounting Hole Dia12mm
Forward Current If20mA
Luminous Intensity45mcd
IP / NEMA RatingIP40
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
12mm
Luminous Intensity
45mcd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
2.2VDC
Forward Current If
20mA
IP / NEMA Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049
