Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1980100050900Copy
Manufacturer Standard Lead Time16 weeks
Order Code1105417
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.650 (CNY8.6445) |
| 25+ | CNY5.910 (CNY6.6783) |
| 50+ | CNY5.430 (CNY6.1359) |
| 100+ | CNY4.970 (CNY5.6161) |
| 250+ | CNY4.530 (CNY5.1189) |
| 700+ | CNY3.870 (CNY4.3731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.65 (CNY8.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1980100050900Copy
Manufacturer Standard Lead Time16 weeks
Order Code1105417
Technical Datasheet
LED ColourRed
Operating Voltage-
Mounting Hole Dia8mm
Forward Current If-
Luminous Intensity45mcd
IP / NEMA RatingNot Rated
Product Range-
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8mm
Luminous Intensity
45mcd
Product Range
-
Operating Voltage
-
Forward Current If
-
IP / NEMA Rating
Not Rated
Technical Docs (1)
Alternatives for 1980100050900
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
