Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1980000150500Copy
Order Code1369056
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.270 (CNY10.4751) |
| 10+ | CNY6.970 (CNY7.8761) |
| 25+ | CNY6.340 (CNY7.1642) |
| 100+ | CNY5.760 (CNY6.5088) |
| 200+ | CNY5.200 (CNY5.876) |
| 600+ | CNY4.490 (CNY5.0737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.27 (CNY10.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1980000150500Copy
Order Code1369056
Technical Datasheet
LED ColourRed
Operating Voltage6VDC
Mounting Hole Dia8mm
Forward Current If16mA
Luminous Intensity70mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8mm
Luminous Intensity
70mcd
Product Range
-
Operating Voltage
6VDC
Forward Current If
16mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 1980000150500
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
