Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1980000051500Copy
Order Code1369054
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.580 (CNY8.5654) |
| 10+ | CNY5.690 (CNY6.4297) |
| 25+ | CNY5.180 (CNY5.8534) |
| 100+ | CNY4.700 (CNY5.311) |
| 300+ | CNY4.250 (CNY4.8025) |
| 700+ | CNY3.670 (CNY4.1471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.58 (CNY8.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1980000051500Copy
Order Code1369054
Technical Datasheet
LED ColourGreen
Operating Voltage2.2VDC
Mounting Hole Dia8mm
Forward Current If10mA
Luminous Intensity25mcd
IP / NEMA RatingIP40
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
25mcd
Product Range
-
Operating Voltage
2.2VDC
Forward Current If
10mA
IP / NEMA Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 1980000051500
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
