Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No195F1232Copy
Manufacturer Standard Lead Time16 weeks
Order Code1105529
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.760 (CNY101.4288) |
| 5+ | CNY88.460 (CNY99.9598) |
| 10+ | CNY86.760 (CNY98.0388) |
| 50+ | CNY85.340 (CNY96.4342) |
| 100+ | CNY83.970 (CNY94.8861) |
| 250+ | CNY82.300 (CNY92.999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.76 (CNY101.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No195F1232Copy
Manufacturer Standard Lead Time16 weeks
Order Code1105529
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourYellow
Operating Voltage230VAC
Mounting Hole Dia22mm
Forward Current If4mA
Luminous Intensity85mcd
IP / NEMA RatingIP67
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
22mm
Luminous Intensity
85mcd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
230VAC
Forward Current If
4mA
IP / NEMA Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
