Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No195A1351Copy
Manufacturer Standard Lead Time16 weeks
Order Code1105524
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.460 (CNY102.2198) |
| 5+ | CNY89.140 (CNY100.7282) |
| 10+ | CNY87.430 (CNY98.7959) |
| 50+ | CNY86.000 (CNY97.180) |
| 100+ | CNY84.620 (CNY95.6206) |
| 250+ | CNY82.930 (CNY93.7109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.46 (CNY102.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No195A1351Copy
Manufacturer Standard Lead Time16 weeks
Order Code1105524
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
Operating Voltage24V
Mounting Hole Dia22mm
Forward Current If16mA
Luminous Intensity400mcd
IP / NEMA RatingIP67
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
22mm
Luminous Intensity
400mcd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
24V
Forward Current If
16mA
IP / NEMA Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
