Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19522350Copy
Manufacturer Standard Lead Time20 weeks
Order Code1105519
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.760 (CNY198.6088) |
| 5+ | CNY170.660 (CNY192.8458) |
| 10+ | CNY160.920 (CNY181.8396) |
| 20+ | CNY155.330 (CNY175.5229) |
| 50+ | CNY152.230 (CNY172.0199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.76 (CNY198.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19522350Copy
Manufacturer Standard Lead Time20 weeks
Order Code1105519
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
Operating Voltage24V
Mounting Hole Dia22mm
Forward Current If19mA
Luminous Intensity160mcd
IP / NEMA RatingIP67
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 19522350 is a red panel-mount LED Indicator with matte chrome bezel. Due to production tolerances, colour temperature variations may be detected within individual consignments.
- -20 to 50°C Ambient temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
22mm
Luminous Intensity
160mcd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
24V
Forward Current If
19mA
IP / NEMA Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
