Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19510231Copy
Manufacturer Standard Lead Time20 weeks
Order Code1139489
Your Part Number
125 In Stock
100 more incoming. You can reserve stock now
125 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.360 (CNY94.1968) |
| 5+ | CNY81.700 (CNY92.321) |
| 10+ | CNY80.040 (CNY90.4452) |
| 20+ | CNY78.380 (CNY88.5694) |
| 50+ | CNY76.720 (CNY86.6936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.36 (CNY94.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19510231Copy
Manufacturer Standard Lead Time20 weeks
Order Code1139489
Technical Datasheet
LED ColourGreen
Operating Voltage230VAC
Mounting Hole Dia8mm
Forward Current If3mA
Luminous Intensity5mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19510231 is a green panel-mount LED Indicator with satin chrome bezel. Gap between LED and bezel and front plate sealed when using the gasket.
- -25 to 60°C Ambient temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
5mcd
Product Range
-
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 19510231
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004876
