Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No192B1352Copy
Manufacturer Standard Lead Time20 weeks
Order Code1105473
Your Part Number
159 In Stock
Need more?
67 Next business day delivery available(Shanghai stock)
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.840 (CNY40.4992) |
| 5+ | CNY35.320 (CNY39.9116) |
| 10+ | CNY34.640 (CNY39.1432) |
| 20+ | CNY34.070 (CNY38.4991) |
| 50+ | CNY33.530 (CNY37.8889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.84 (CNY40.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No192B1352Copy
Manufacturer Standard Lead Time20 weeks
Order Code1105473
Technical Datasheet
LED ColourYellow
Operating Voltage24V
Mounting Hole Dia14mm
Forward Current If17mA
Luminous Intensity40mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 192B1352 is a yellow panel-mount LED Indicator with black plastic bezel. Gap between LED and bezel, gap between bezel and front plate sealed when using the gasket. The plastic (polycarbonate) is limited resistant against chemicals.
- -20 to 50°C Ambient temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
14mm
Luminous Intensity
40mcd
Product Range
-
Operating Voltage
24V
Forward Current If
17mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
