Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No192A1350Copy
Manufacturer Standard Lead Time20 weeks
Order Code1105499
Your Part Number
58 In Stock
100 more incoming. You can reserve stock now
2 Next business day delivery available(Shanghai stock)
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.750 (CNY101.4175) |
| 5+ | CNY88.390 (CNY99.8807) |
| 10+ | CNY87.030 (CNY98.3439) |
| 20+ | CNY85.710 (CNY96.8523) |
| 50+ | CNY84.390 (CNY95.3607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.75 (CNY101.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No192A1350Copy
Manufacturer Standard Lead Time20 weeks
Order Code1105499
Technical Datasheet
LED ColourRed
Operating Voltage24V
Mounting Hole Dia14mm
Forward Current If17mA
Luminous Intensity700mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 192A1350 is a red panel-mount LED Indicator for a 14mm mounting hole, manufactured with high brightness coloured diffused 10mm LED or lens and a resistor. This LED or lens is fitted in high quality black chrome standard bezel with half-wave rectifier. Connection is usually by Faston tab terminals 2.8 x 0.8mm. This high-grade LED panel mount indicator is a perfect alternative to common incandescent indicator light in relation to price and quality.
- Shockproof and vibration-proof
- Extremely long lifetime
- Easy to install
- High degree of protection
- Low power consumption
- Anode (+) brass terminals
- Cathode (-) tinned terminals
Applications
Industrial, Signalling
Contents
LED indicator, Fixing nut and Washer.
Technical Specifications
LED Colour
Red
Mounting Hole Dia
14mm
Luminous Intensity
700mcd
Product Range
-
Operating Voltage
24V
Forward Current If
17mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 192A1350
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
