Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No192A0355Copy
Manufacturer Standard Lead Time19 weeks
Order Code1105497
Your Part Number
20 In Stock
200 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.950 (CNY114.0735) |
| 5+ | CNY99.440 (CNY112.3672) |
| 10+ | CNY97.930 (CNY110.6609) |
| 20+ | CNY96.400 (CNY108.932) |
| 50+ | CNY94.870 (CNY107.2031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.95 (CNY114.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No192A0355Copy
Manufacturer Standard Lead Time19 weeks
Order Code1105497
Technical Datasheet
LED ColourGreen
Operating Voltage24V
Mounting Hole Dia14mm
Forward Current If17mA
Luminous Intensity1.25cd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 192A0355 is a panel mount LED Indicator made of satin chrome bezel construction and standard bezel sunlight visible with resistor and half-wave rectifier IP67. The connection is usually by Faston tab terminals 2 x 0.5mm. It is suitable for use with the crimp connectors.
Applications
LED Lighting
Technical Specifications
LED Colour
Green
Mounting Hole Dia
14mm
Luminous Intensity
1.25cd
Product Range
-
Operating Voltage
24V
Forward Current If
17mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
