Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1927235WACopy
Manufacturer Standard Lead Time20 weeks
Order Code1139569
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.770 (CNY115.0001) |
| 5+ | CNY100.130 (CNY113.1469) |
| 10+ | CNY98.100 (CNY110.853) |
| 20+ | CNY96.530 (CNY109.0789) |
| 50+ | CNY94.900 (CNY107.237) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.77 (CNY115.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1927235WACopy
Manufacturer Standard Lead Time20 weeks
Order Code1139569
Technical Datasheet
LED ColourWhite
Operating Voltage24VDC
Mounting Hole Dia14mm
Forward Current If17mA
Luminous Intensity3cd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1927235WA is a white panel-mount LED Indicator with matte chrome bezel. Due to production tolerances, colour temperature variations may be detected within individual consignments. The plastic (polycarbonate) is limited resistant against chemicals.
- -20 to 50°C Ambient temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
White
Mounting Hole Dia
14mm
Luminous Intensity
3cd
Product Range
-
Operating Voltage
24VDC
Forward Current If
17mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
