Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19272357Copy
Manufacturer Standard Lead Time20 weeks
Order Code1105467
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.760 (CNY147.7588) |
| 5+ | CNY129.440 (CNY146.2672) |
| 10+ | CNY128.120 (CNY144.7756) |
| 20+ | CNY125.560 (CNY141.8828) |
| 50+ | CNY123.000 (CNY138.990) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.76 (CNY147.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19272357Copy
Manufacturer Standard Lead Time20 weeks
Order Code1105467
Technical Datasheet
LED ColourBlue
Operating Voltage24V
Mounting Hole Dia14mm
Forward Current If17mA
Luminous Intensity1cd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19272357 is a blue panel-mount LED Indicator with matte chrome bezel and lamp test facility. Due to production tolerances, colour temperature variations may be detected within individual consignments.
- IP67 Protection rating
- -20 to 50°C Ambient temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
14mm
Luminous Intensity
1cd
Product Range
-
Operating Voltage
24V
Forward Current If
17mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
