Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19241254Copy
Order Code1105456
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.440 (CNY98.8072) |
| 5+ | CNY86.430 (CNY97.6659) |
| 10+ | CNY85.410 (CNY96.5133) |
| 20+ | CNY83.950 (CNY94.8635) |
| 50+ | CNY82.480 (CNY93.2024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.44 (CNY98.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19241254Copy
Order Code1105456
Technical Datasheet
LED ColourRed, Yellow, Green
Mounting Hole Dia14mm
Forward Current / ColourR 20mA, Y 40mA, G 20mA
Operating Voltage / ColourR 12V, Y 12V, G 12V
Luminous Intensity / ColourR 90mcd, Y 150mcd, G 60mcd
IP / NEMA RatingIP40
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 19241254 is a red/green/yellow panel-mount LED Indicator for a 14mm mounting hole, manufactured with high brightness round lens and a resistor. This LED or lens is fitted in high quality black chrome prominent bezel. Connection is usually by Faston tab terminals 2.8 x 0.8mm. This high-grade LED panel mount indicator is a perfect alternative to common incandescent indicator light in relation to price and quality.
- Shockproof and vibration-proof
- Extremely long lifetime
- Easy to install
- High degree of protection
- Low power consumption
- Anode (+) brass terminals
- Cathode (-) tinned terminals
- Tricolour indicator
Applications
Industrial, Signalling
Contents
LED indicator, Fixing nut and Washer.
Technical Specifications
LED Colour
Red, Yellow, Green
Forward Current / Colour
R 20mA, Y 40mA, G 20mA
Luminous Intensity / Colour
R 90mcd, Y 150mcd, G 60mcd
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
14mm
Operating Voltage / Colour
R 12V, Y 12V, G 12V
IP / NEMA Rating
IP40
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
