Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No192113Z2Copy
Manufacturer Standard Lead Time22 weeks
Order Code4285102
Product Range1921X3ZX Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.480 (CNY51.3924) |
| 5+ | CNY45.030 (CNY50.8839) |
| 10+ | CNY44.580 (CNY50.3754) |
| 20+ | CNY44.120 (CNY49.8556) |
| 50+ | CNY42.740 (CNY48.2962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.48 (CNY51.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No192113Z2Copy
Manufacturer Standard Lead Time22 weeks
Order Code4285102
Product Range1921X3ZX Series
Technical Datasheet
LED ColourYellow
Operating Voltage24V
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity50mcd
IP / NEMA RatingIP67
Product Range1921X3ZX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
14mm
Luminous Intensity
50mcd
Product Range
1921X3ZX Series
Operating Voltage
24V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
