Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19210003Copy
Manufacturer Standard Lead Time20 weeks
Order Code1105458
Your Part Number
24 In Stock
200 more incoming. You can reserve stock now
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.360 (CNY38.8268) |
| 5+ | CNY34.010 (CNY38.4313) |
| 10+ | CNY33.650 (CNY38.0245) |
| 20+ | CNY32.980 (CNY37.2674) |
| 50+ | CNY32.310 (CNY36.5103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.36 (CNY38.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19210003Copy
Manufacturer Standard Lead Time20 weeks
Order Code1105458
Technical Datasheet
LED ColourRed
Operating Voltage1.85VDC
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity65mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19210003 is a hyper red panel-mount LED Indicator with satin bright chrome bezel.
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
14mm
Luminous Intensity
65mcd
Product Range
-
Operating Voltage
1.85VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
