Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19071353Copy
Manufacturer Standard Lead Time16 weeks
Order Code1139533
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.770 (CNY38.1601) |
| 10+ | CNY33.280 (CNY37.6064) |
| 25+ | CNY32.640 (CNY36.8832) |
| 50+ | CNY32.100 (CNY36.273) |
| 100+ | CNY31.590 (CNY35.6967) |
| 500+ | CNY30.960 (CNY34.9848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.77 (CNY38.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8mm
Luminous Intensity
80mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
56mA
IP / NEMA Rating
IP40
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
