Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No190403Z3Copy
Manufacturer Standard Lead Time20 weeks
Order Code1369159
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.360 (CNY50.1268) |
| 5+ | CNY43.650 (CNY49.3245) |
| 10+ | CNY42.760 (CNY48.3188) |
| 20+ | CNY42.080 (CNY47.5504) |
| 50+ | CNY41.370 (CNY46.7481) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.36 (CNY50.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No190403Z3Copy
Manufacturer Standard Lead Time20 weeks
Order Code1369159
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
Operating Voltage-
Mounting Hole Dia8mm
Forward Current If-
Luminous Intensity72mcd
IP / NEMA Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 190403Z3 is a red panel-mount LED Indicator with satin chrome bezel. Due to component tolerances, colour temperature variations may be observed. The plastic (polycarbonate) has limited chemical resistance.
- Luminous intensity at DC
- ±10% Voltage tolerance
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8mm
Luminous Intensity
72mcd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
-
Forward Current If
-
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041
