Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19040207WECopy
Manufacturer Standard Lead Time22 weeks
Order Code4285196
Product Range1904XX0XWE Series
Your Part Number
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.030 (CNY75.7439) |
| 5+ | CNY65.690 (CNY74.2297) |
| 10+ | CNY64.350 (CNY72.7155) |
| 20+ | CNY63.010 (CNY71.2013) |
| 50+ | CNY61.670 (CNY69.6871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.03 (CNY75.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19040207WECopy
Manufacturer Standard Lead Time22 weeks
Order Code4285196
Product Range1904XX0XWE Series
Technical Datasheet
LED ColourBlue
Operating Voltage12V
Mounting Hole Dia8mm
Forward Current If16mA
Luminous Intensity72mcd
IP / NEMA Rating-
Product Range1904XX0XWE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
8mm
Luminous Intensity
72mcd
Product Range
1904XX0XWE Series
Operating Voltage
12V
Forward Current If
16mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
